KEMET C324C103K5R5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height6.6 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width3.18 mm

Documents

Download datasheets and manufacturer documentation for KEMET C324C103K5R5TA.

element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet19 pages7 years ago
Electro Sonic
Datasheet16 pages15 years ago

Inventory History

3 month trend:
-20.91%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.066
$ 0.066
Stock
13,485
56,755
56,755
Authorized Distributors
9
8
8
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
6.6 mm
3.18 mm
3.18 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C324C103K5R5TA.

Related Parts

Descriptions

Descriptions of KEMET C324C103K5R5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm
Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, Radial Leaded
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 50V 10000pF ±10% X7R
CAP, 0.01UF, 50V, MLCC, RADIAL; Capacitance: 0.01µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54m

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height6.6 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width3.18 mm

Documents

Download datasheets and manufacturer documentation for KEMET C324C103K5R5TA.

element14 APAC
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Farnell
Datasheet1 page10 years ago
Newark
Datasheet19 pages7 years ago
Electro Sonic
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant