KYOCERA AVX SR211C103KAA

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C103KAA.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago
Verical
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-11.74%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR211C103KAA.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR211C103KAA provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
SR Series 5.08 x 5.08 mm 10 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®
Rdl,conf,x7R,.01Uf,100V,10%,0.2X0.2,0.2Ls,bulk Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211C103KAA.

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211C103KAA.

Newark
Datasheet4 pages8 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
Garrett
Datasheet1 page14 years ago
Verical
Datasheet8 pages15 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago