Yageo Group C315C104M5U5TA

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C104M5U5TA.

IHS

Datasheet19 pages2 years ago

Upverter

TME

element14 APAC

Newark

Inventory History

3 month trend:
+17.71%

CAD Models

Download Yageo Group C315C104M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.096
$ 0.096
Stock
286,218
2,090,593
2,090,593
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC317C104M5U5TA
317 C 100NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC320C104M5U5HA
Radial CERAMIC CAPACITOR ceramic capacitor 50V 100nF 20% -56/+22% ppm/C
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
KYOCERA AVXSR295E104MARTR2
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C T/R
KYOCERA AVXSR205E104MAA
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
KYOCERA AVXSR215E104MAA
Capacitor, Ceramic; 100000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In.

Descriptions

Descriptions of Yageo Group C315C104M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm
0.1uF 50V Multilayer Ceramic, Epoxy Dipped Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
Avnet Japan
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85C Bag
CAP, 0.1µF, 50V, 20%, Z5U; Capacitance:0.1µF; Voltage Rating:50V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 20%; Capacitor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C104M5U5TA.