Panduit C.75LG6

Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPVC, Polyvinyl
ColorGrey
MaterialPVC
Weight115.666054 g
Dimensions
Depth23.8 mm
Height6.1 mm
Length1.8288 m
Width24.003 mm

Documents

Download datasheets and manufacturer documentation for Panduit C.75LG6.

Farnell
Datasheet8 pages8 years ago
Sager Electronics
Datasheet1 page22 years ago
Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
-9.07%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C.75LG6.

Related Parts

Descriptions

Descriptions of Panduit C.75LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 0.75W X 6', LGray
Type C Wiring Duct Cover, .75 W x 6L, PVC, Panduct PanelMax Series | Panduit C.75LG6
Wire Ducting COVER 3/4" 6-FOOT SECTION
Wiring Ducts Solid Wall Rectangular Snap-On Polyvinyl Chloride Light Gray
Panduit Duct cover; snap-on; for 0.93" width duct; Light Gray; 6 ft.
Cable Wiring Ducts or Accessories COVER 3/4 6-FOOT SECTION
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
C.75LG6 Wiring Duct Cover, PVC, Fits .75" Duct, Gray, 6ft
Flushed Duct Cover, PVC, 0.75" x 1' (6-Pack), Light Gray
PANDUIT DUCT COVER PVC 0.75inW X 6ft LGRAY
Panduct C.75LG6 Flush Duct Cover
DUCT COVER, 1.8M X 23.8MM, PVC, GREY;
管道 盖, 1.8MX23.8MM X 6.1MM, 聚氯乙烯, 灰色;
Factory Standard Pack = 6: Duct Cover, Polyvinyl Chloride, 0.75 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C.75LG6.
  • C.75LG6..

Technical Specifications

Physical
Body MaterialPVC, Polyvinyl
ColorGrey
MaterialPVC
Weight115.666054 g
Dimensions
Depth23.8 mm
Height6.1 mm
Length1.8288 m
Width24.003 mm

Documents

Download datasheets and manufacturer documentation for Panduit C.75LG6.

Farnell
Datasheet8 pages8 years ago
Sager Electronics
Datasheet1 page22 years ago
Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet16 pages11 years ago
Datasheet8 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant