TDK C1608X8R1E104K080AA

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1E104K080AA.

TDK
Datasheet16 pages3 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet13 pages10 years ago
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages10 years ago
Datasheet13 pages10 years ago
Newark
Datasheet5 pages22 years ago
Datasheet10 pages22 years ago
Datasheet14 pages9 years ago
TME
Datasheet16 pages2 years ago
Upverter
Datasheet33 pages4 years ago
Future Electronics
Datasheet55 pages9 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+37.51%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.023
$ 0.023
Stock
2,109,800
4,083,214
4,083,214
Authorized Distributors
12
15
15
Capacitance
100 nF
100 nF
100 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK C1608X8R1E104K080AA.

Related Parts

Descriptions

Descriptions of TDK C1608X8R1E104K080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=0.1μF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 0603
Cap Ceramic 0.1uF 25V X8R 10% Pad SMD 0603 150°C T/R
EIA CASE SIZE: 0603, VOLTAGE: 25, CAP VALUE: 100000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
CAP, 0.1µF, 25V, 10%, X8R, 0603; Capacitance: 0.1µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X8R; Product Range: C Series TDK; Operating Tempera

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1608X8R1E104K080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance100 nF
CompositionCeramic
DielectricX8R
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness939.8 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK C1608X8R1E104K080AA.

TDK
Datasheet16 pages3 years ago
element14 APAC
Datasheet14 pages8 years ago
Datasheet13 pages10 years ago
Datasheet55 pages11 years ago
Farnell
Datasheet55 pages10 years ago
Datasheet13 pages10 years ago
Newark
Datasheet5 pages22 years ago
Datasheet10 pages22 years ago
Datasheet14 pages9 years ago
TME
Datasheet16 pages2 years ago
Upverter
Datasheet33 pages4 years ago
Future Electronics
Datasheet55 pages9 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant