📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C1210C226M8PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 20%
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C1210C226M8PACTU.

IHS

Datasheet21 pages2 years ago
Datasheet3 pages0 years ago

Master Electronics

Farnell

Arrow Electronics

Verical

Inventory History

3 month trend:
-33.24%

CAD Models

Download KEMET C1210C226M8PACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.494
$ 0.168
$ 0.168
Stock
20,491
814,002
814,002
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Taiyo YudenLMK325BJ226MY-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
Taiyo YudenJMK325BJ226MY-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
Taiyo YudenLMK325BJ226MM-T
Multilayer Ceramic Capacitors (High dielectric type), 10V, 22 uF, ± 20 %, 1210, X5R/B, RoHS

Descriptions

Descriptions of KEMET C1210C226M8PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 10V X5R 20% SMD 1210 85°C Plastic T/R
Avnet Japan
Capacitor, ceramic,22Uf,10Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C226M8PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C226M8PAC 7800
  • C1210C226M8PAC7800
  • C1210C226M8PACTU.