Taiyo Yuden LMK325BJ226MM-T

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness2.7 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness2.3 mm
Min Width2.3 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK325BJ226MM-T.

Newark
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Factory Futures
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+14.99%

Alternate Parts

Price @ 1000
$ 0.193
$ 0.096
$ 0.096
Stock
375,769
1,602,847
1,602,847
Authorized Distributors
10
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK325BJ226MM-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK325BJ226MM-T provided by its distributors.

Multilayer Ceramic Capacitor, 22 uF, 10 V, ± 20%, X5R, 1210 [3225 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 10V, 22 uF, ± 20 %, 1210, X5R/B, RoHS
Taiyo Yuden SCT
Cap Ceramic 22uF 10V X5R 20% Pad SMD 1210 85C T/R
CERAMIC CAPACITOR, 22UF, 10V, X5R, 20%, 1210; Capacitance:22µF; Voltage Rating:10V; Ceramic Capacitor Case:1210 ^3225 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:M Series; MSL:-; No. of Pins:2

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE LMK325 BJ226MM-T
  • CELMK325BJ226MM-T
  • LMK325 BJ226MM-T
  • LMK325 BJ226MMT
  • LMK325BJ226MM-T.
  • LMK325BJ226MM-T..
  • LMK325BJ226MMT

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance22 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSMD/SMT
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth2.5 mm
Height2.5 mm
Length3.2 mm
Max Length3.5 mm
Max Thickness2.7 mm
Max Width2.7 mm
Min Length2.9 mm
Min Thickness2.3 mm
Min Width2.3 mm
Thickness2.6924 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK325BJ226MM-T.

Newark
Datasheet61 pages12 years ago
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago
Datasheet49 pages10 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Factory Futures
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant