KEMET C1206Y103K5RACTU

Cap Ceramic 0.01uF 50V X7R 10% SMD 3.2 x 1.6 mm FE-CAP with FlexiTerm 125 C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.302 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206Y103K5RACTU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages9 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-5.93%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.019
$ 0.019
Stock
64,542
6,964,905
6,964,905
Authorized Distributors
5
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206Y103K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206Y103K5RACTU provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% SMD 3.2 x 1.6 mm FE-CAP with FlexiTerm 125 C Plastic T/R
Multilayer Ceramic Capacitor, Aec-Q200 Y Series, 0.01 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kemet C1206Y103K5RACTU
Fail-Safe Floating Electrode SMD Ceramic Capacitors Flexable Termination 50volts 10000pF 10% X7R
1206 (3216Metric) SMD Comm X7R FF 50V 10000pF ±10% X7R
CAP, 0.01µF, 50V, 10%, X7R, 1206; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: Y Series FF-CAP; Operating T

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206Y103K5RAC7800

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.302 mm
Thickness889 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206Y103K5RACTU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page7 years ago
Datasheet3 pages16 years ago
element14 APAC
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Electro Sonic
Datasheet22 pages9 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant