KEMET C1206C103K5RACTU

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
Datasheet19 pages11 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet24 pages9 years ago
Datasheet473 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet9 pages15 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+3.30%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.035
$ 0.035
Stock
6,964,905
565,987
565,987
Authorized Distributors
16
11
11
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C103K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C1206C103K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic capacitor, 10 nF, 50 V (DC), ±10 %, SMD 1206, X7R, C1206C103K5RAC7800
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 50V X7R 10% SMD 3.2 x 1.6 mm 125 C Plastic T/R
Capacitor;Ceramic;.010uF;10%;50V;Tape/Reel | KEMET C1206C103K5RACTU
SMD MLC Capacitor 10nF 50V 10% X7R 1206
Ceramic Capacitor 10nF, 50VDC, 1206, ±10 %
CAP, 0.01µF, 50V, 10%, X7R, 1206, REEL; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operat

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C103K5-RAC7800
  • C1206C103K5RAC 7800
  • C1206C103K5RAC TU
  • C1206C103K5RAC-TU
  • C1206C103K5RAC7800
  • C1206C103K5RACTU.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Thickness889 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet25 pages5 years ago
Datasheet19 pages11 years ago
Datasheet9 pages18 years ago
element14 APAC
Datasheet24 pages7 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet24 pages9 years ago
Datasheet473 pages10 years ago
Electro Sonic
Datasheet24 pages9 years ago
element14
Datasheet9 pages15 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Newark
Datasheet23 pages10 years ago
Arrow Electronics
Datasheet17 pages15 years ago
Burklin Elektronik
Datasheet30 pages18 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant