KEMET C1206X103K5RACAUTO

Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X103K5RACAUTO.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-4.00%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.019
$ 0.019
Stock
34,678
6,964,905
6,964,905
Authorized Distributors
4
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206X103K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C1206X103K5RACAUTO provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C T/R
CAP CER 10000PF 50V X7R 1206
Cap, 0.01Μf, 50V, 10%, X7R, 1206; Capacitance:10000Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 X Series Ft-Cap; Operating Rohs Compliant: Yes |Kemet C1206X103K5RACAUTO
0.01 uF, 50 VDC, -55/+125°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.3 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206X103K5RACAUTO.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant