📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

KEMET C1206S103K5RACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KEMET C1206S103K5RACTU.

IHS

Datasheet22 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-3.05%

CAD Models

Download KEMET C1206S103K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.028
$ 0.028
Stock
69,464
7,299,191
7,299,191
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

SMD Multilayer Ceramic Capacitor, 10000 pF, 50 V, 1206 [3216 Metric], X7R
KYOCERA AVX12065C103KAT2A
1206 10 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 1206 10% AEC-Q200

Descriptions

Descriptions of KEMET C1206S103K5RACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 FE-CAP 125C T/R
CAP CER 10000PF 50V 10% X7R 1206
Ceramic Capacitor 0.01Uf, 50V, X7R, 10%, 1206, Full Reel; Capacitance:0.01Μf; Voltage(Dc):50V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1206S103K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KEMET ELECTRONICS CORPORATION
  • KMET
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • KEMET ELEC
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • Kemet / Evox Rifa
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • KEMET ELECTRONICS MARKETING(S)
  • KEMET/ARCOTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206S103K5RAC-TU
  • C1206S103K5RACTU.