KEMET C1206S103K5RACAUTO

Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206S103K5RACAUTO.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.019
$ 0.019
Stock
87,223
6,925,662
6,925,662
Authorized Distributors
5
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
10 %
10 %
Height
-
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206S103K5RACAUTO.

Descriptions

Descriptions of KEMET C1206S103K5RACAUTO provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% SMD 1206 125°C T/R
Avnet Japan
CAP CER 10000PF 50V X7R 1206
Cap, Mlcc, Aec-Q200, 0.01Uf, 50V, 1206; Capacitance:10000Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 S Series Fe-Cap; Operatingrohs Compliant: Yes |Kemet C1206S103K5RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Dielectric MaterialCeramic
Technical
Capacitance10 nF
DielectricX7R
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for KEMET C1206S103K5RACAUTO.

Farnell
Datasheet1 page3 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant