KEMET C1206C103K5RAC

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RAC.

Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages8 years ago
Datasheet30 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-15.74%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.019
$ 0.019
Stock
293,935
6,955,100
6,955,100
Authorized Distributors
2
16
16
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C1206C103K5RAC.

Related Parts

Descriptions

Descriptions of KEMET C1206C103K5RAC provided by its distributors.

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 1206 125°C Bag
Ceramic capacitor SMD 10nF 50VDC 1206
CAPACITOR, 1206, 10NF, 50V, X7R; Application:Standard; Capacitance:10000pF; Capacitance Tolerance:± 10%; Series:C1206; Voltage, Rating:50V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; External Depth:0.78mm; External Length / Height:3.2mm; Max Operating Temperature:-55°C; Min Temperature Operating:125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:1.6mm

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height780 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for KEMET C1206C103K5RAC.

Upverter
Datasheet20 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet25 pages8 years ago
Datasheet30 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant