KEMET C0805X474K4RACTU

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Dissipation Factor3.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2.1 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X474K4RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
+10.68%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.022
$ 0.022
Stock
25,993
4,922,687
4,922,687
Authorized Distributors
11
15
15
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.25 mm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805X474K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805X474K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.47 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric]
470nF ±10% 16V X7R 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 0805 Flexible Termination 125°C Medical T/R
Capacitor, Ceramic, Cap 0.47 uF, Tol 10%,Vol-Rtg 16 VDC, SMT,0805,X7R, Flex Term | KEMET C0805X474K4RACTU
0805 (2012Metric) SMD Comm X7R Flex 16V 0.47muF ±10% X7R
CAP, 0.47µF, 16V, 10%, X7R, 0805; Capacitance: 0.47µF; Voltage Rating: 16V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Te
Capacitor Ceramic 0.47Uf, 16V, X7R, 10%, 0805, Full Reel; Capacitance:0.47Μf; Voltage(Dc):16V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Length:2.01Mm Rohs Compliant: Yes |Kemet C0805X474K4RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X474K4RAC TU
  • C0805X474K4RAC-TU
  • C0805X474K4RAC7800

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance470 nF
DielectricX7R
Dissipation Factor3.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2.1 mm
Thickness1.397 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X474K4RACTU.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant