KEMET C0805X103K5RACTU

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2.1 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X103K5RACTU.

Newark
Datasheet4 pages7 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-27.59%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.011
$ 0.011
Stock
244,065
60,241,008
60,241,008
Authorized Distributors
12
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805X103K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805X103K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125°C Automotive Medical T/R
0805 (2012Metric) SMD Comm X7R Flex 50V 10000pF ±10% X7R
Cap, Mlcc, X7R, 0.01Uf, 50V, 0805; Capacitance:10000Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap Series; Qualification:- Rohs Compliant: Yes |Kemet C0805X103K5RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805X103K5RAC 7800
  • C0805X103K5RAC7800
  • C0805X103K5RACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor2.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height780 µm
Length2.1 mm
Thickness889 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X103K5RACTU.

Newark
Datasheet4 pages7 years ago
Datasheet25 pages8 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet4 pages16 years ago
Datasheet1 page8 years ago
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Electro Sonic
Datasheet24 pages9 years ago
TME
Datasheet1 page5 years ago
Datasheet24 pages5 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant