KEMET C0805X103K5RACAUTO

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.1082 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X103K5RACAUTO.

Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 0.081
$ 0.011
$ 0.011
Stock
165,562
59,898,392
59,898,392
Authorized Distributors
10
15
15
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
650 µm
650 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805X103K5RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0805X103K5RACAUTO provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 FlexiTerm 125C Paper T/R
Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
0805 (2012Metric) SMD Auto X7R Flex 50V 10000pF ±10% X7R
CAP, 0.01µF, 50V, 10%, X7R, 0805; Capacitance: 10000pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: AEC-Q200 X Series FT-CAP; Op

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MountSurface Mount
Technical
Capacitance10 nF
DielectricX7R
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.1082 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805X103K5RACAUTO.

Newark
Datasheet4 pages9 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant