KEMET C0805C683K3RACTU

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height880 µm
Lead Pitch750 µm
Length2 mm
Thickness990.6 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C683K3RACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.011
$ 0.011
Stock
11,845
277,885
277,885
Authorized Distributors
6
9
9
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
880 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C683K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C683K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0805 125°C T/R
Capacitor,ceramic,68Nf,25Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0805C683K3RACTU
CAP CER 0.068UF 25V 10% X7R 0805
CAP, 0.068UF, 25V, MLCC, 0805; Capacitance: 0.068µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempe

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C683K3RAC TU

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance68 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height880 µm
Lead Pitch750 µm
Length2 mm
Thickness990.6 µm
Width1.2 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C683K3RACTU.

Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RoHSCompliant