Yageo CC0805KRX7R8BB683

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance68 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R8BB683.

Datasheet20 pages12 years ago
Newark
Datasheet16 pages29 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Upverter
Datasheet13 pages7 years ago

Inventory History

3 month trend:
-39.00%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.016
$ 0.127
$ 0.027
$ 0.055
Stock
303,169
97,538
8,425
8,381
5,145
Authorized Distributors
9
6
3
6
3
Capacitance
68 nF
68 nF
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
5 %
10 %
10 %
Height
850 µm
940 µm
880 µm
880 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRX7R8BB683.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRX7R8BB683 provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
0805 68 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.068uF 25V X7R 10% Pad SMD 0805 125°C T/R
CAPACITOR, 0805, 68NF, 25V; Product Range:YAGEO - CC Series; Capacitance:0.068µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:25V; Capacitor Case Style:0805 [2012 Metric]; Operating Temperature ;RoHS Compliant: Yes
CAPACITOR, 0805, 68NF, 25V; Dielectric Characteristic:X7R; Capacitance:68000pF; Capacitance Tolerance:± 10%; Voltage Rating:25V dc; Temperature Coefficient:± 15%; Series:2238910; Capacitor Case Style:0805; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:0805; External Depth:0.89mm; External Length / Height:2mm; External Width:1.25mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:4000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:25V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance68 nF
CompositionCeramic
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierCC0805-0.85
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height850 µm
Length2 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRX7R8BB683.

Datasheet20 pages12 years ago
Newark
Datasheet16 pages29 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet10 pages18 years ago
Upverter
Datasheet13 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago