KEMET C0805C103KARACTU

Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 0805 [2012 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.2 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103KARACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Electro Sonic
Datasheet19 pages11 years ago
element14 APAC
Datasheet9 pages18 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Inventory History

3 month trend:
-44.04%

Alternate Parts

Price @ 1000
$ 0.038
$ 0.049
$ 0.049
Stock
840,135
691,359
691,359
Authorized Distributors
12
9
9
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
780 µm
880 µm
880 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0805C103KARACTU.

Related Parts

Descriptions

Descriptions of KEMET C0805C103KARACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 250 V, ± 10%, X7R, 0805 [2012 Metric]
Cap Ceramic 0.01uF 250V X7R 10% SMD 0805 125°C Paper T/R
Avnet Japan
Capacitors;Ceramic SMT;Tip and Ring;.010uF 250V;10%;X7R;TR | KEMET C0805C103KARACTU
CERAMIC CAPACITOR 0.1UF, 250V, X7R, 10%, 0805, FULL REEL; Capacitance: 10000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET
Ceramic Capacitor 10nF, 250VDC, 0805, ±10 %
0805 (2012Metric) SMD Comm X7R Tip-Ring 250V 10000pF ±10% X7R

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C103KARAC 7800
  • C0805C103KARAC-TU
  • C0805C103KARAC7800
  • C0805C103KARACTU.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricX7R
Dissipation Factor10 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage250 V
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.2 mm
Height780 µm
Lead Pitch750 µm
Length2 mm
Thickness889 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KEMET C0805C103KARACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Electro Sonic
Datasheet19 pages11 years ago
element14 APAC
Datasheet9 pages18 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet20 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet22 pages5 years ago
Datasheet3 pages17 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet17 pages12 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant