AVX 08051C103KAT2A

Capacitor;Ceramic;Cao 0.01 uF;Tol 10%;Vol-Rtg 100 VDC;SMT;0805;X7R;Tape & Reel

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
08051C103KAT2A**MULT1 5,251 Buy Now »
USD
0.019 0.018 0.013 0.013 0.013
08051C103KAT2A 56,000 Buy Now »
USD
0.010
Avnet
08051C103KAT2A 6,492 Buy Now »
USD
0.011 0.011 0.010 0.010 0.010
Verical 3
08051C103KAT2A 64,000 Buy Now »
USD
08051C103KAT2A 56,000 Buy Now »
USD
0.014
08051C103KAT2A 5,271 Buy Now »
USD
0.015
Digi-Key 3
478-1358-1-ND 553,825 Buy Now »
USD
0.100 0.047 0.021 0.012 0.012
478-1358-6-ND 553,825 Buy Now »
USD
0.100 0.047 0.021 0.012 0.012
478-1358-2-ND 544,000 Buy Now »
USD
0.008
Newark 2
96M1353 40,757 Buy Now »
USD
0.008 0.008 0.008 0.008 0.008
01H7150 36,000 Buy Now »
USD
0.021
Chip One Stop Japan 2
C1S127005885226 5,271 Buy Now »
JPY
1.28 0.787
C1S127005837450 68,000 Buy Now »
JPY
0.719
Future Electronics
08051C103KAT2A 2,428,000 Buy Now »
USD
0.006
TTI 2
08051C103KAT2A. 3,650 Buy Now »
USD
0.100 0.100 0.100
08051C103KAT2A 396,000 Buy Now »
USD
0.007
Mouser
581-08051C103K 63,394 Buy Now »
USD
0.100 0.100 0.040 0.028 0.020
Allied Electronics 2
70001110 24,908 Buy Now »
USD
0.012 0.012 0.012 0.012 0.012
70002085 0 ··
USD
0.014
Farnell 3
1658874RL 51,087 Buy Now »
GBP
0.019 0.019 0.009 0.009
1658874 51,087 Buy Now »
GBP
0.019 0.019 0.009 0.009
2280935 44,000 Buy Now »
GBP
0.007
element14 APAC 2
1658874 50,680 Buy Now »
SGD
0.191 0.103 0.042 0.042
1658874RL 50,680 Buy Now »
SGD
0.191 0.103 0.042 0.042
Rutronik
KKK16556 292,000 Buy Now »
EUR
0.009
Avnet Europe
08051C103KAT2A 588,000 Buy Now »
EUR
0.006
RS Components
391012 23,350 Buy Now »
GBP
0.008 0.006 0.004
Avnet Asia
08051C103KAT2A 20,000 Buy Now »
USD
0.004
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
08051C103KAT2A 281,555 Buy Now »
USD
0.075 0.075 0.050 0.025 0.007
Jameco
2009594 83,600 Buy Now »
USD
0.010
EarthTron
08051C103KAT2A 2,274 ··
NetSource Technology
08051C103KAT2A 3,357 ··
STLAA.com
08051C103KAT2A 4,800 ··
Area51
08051C103KAT2A 10,989 ··
SIE
08051C103KAT2A 32,000 ··
Abacus Technologies
08051C103KAT2A 13,043 ··
TME
08051C103KAT2A 110,400 Buy Now »
USD
0.013 0.007 0.004
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
08051C103KAT2A Contact ··
Bristol Electronics
08051C103KAT2A Contact Buy Now »
Touchstone Systems
08051C103KAT2A Contact Send RFQ »
Summit Electronics
08051C103KAT2A Contact Send RFQ »
XS Micro
08051C103KAT2A Contact ··
SemiconductorPLUS
08051C103KAT2A Contact ··

Descriptions

Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125C Automotive T/R
Verical
Capacitor;Ceramic;Cao 0.01 uF;Tol 10%;Vol-Rtg 100 VDC;SMT;0805;X7R;Tape & Reel
Allied Electronics
Capacitor 0.01 uF 100 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
Jameco
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125°C Paper T/R
Avnet
CAP, MLCC, X7R, 10NF, 100V, 0805
element14 APAC
CAP, MLCC, X7R, 10NF, 100V, 0805, REEL
Farnell
.01UF 100V 10% 0805
TTI
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125°C Paper T/R
Avnet Asia
KC 10nF 0805 10% 100V X7R
Rutronik
CAP CER 10000PF 100V X7R 0805
Digi-Key
Capacitor: ceramic; MLCC; 10nF; 100V; X7R; ±10%; SMD; 0805
TME
0805 X7R ceramic capacitor 100V 10nF
RS Components
0805 10nF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
Cap Ceramic 0.01uF 100V X7R 10% SMD 0805 125Ž T/R
Chip One Stop Japan
0805 SMD Ceramic Capacitors 0805 0.01uF 100volts X7R 10%
Mouser
CERAMIC CAPACITOR 0.01UF 100V, X7R, 10%, 0805
Newark

Technical Specifications

Size-Width 1.2446 mm
Mounting Type Surface Mount
Capacitance Tolerance ±10%
Insulation Resistance 100 GΩ
Size-Height 940 µm
Number of Pins 2
Voltage Rating (DC) 100 V
Case / Package / Footprint 0805
Size-Thickness 939.8 µm
Capacitance 10 nF
REACH SVHC Compliance No SVHC
Size-Length 2.0066 mm
Dielectric Characteristic X7R
RoHS Compliant
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Case / Package (SI) 2012

Documents

Newark
Datasheet 4 pages 5 months ago
Datasheet 4 pages 2 years ago
Future Electronics
Datasheet 4 pages 3 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 1 year ago
Farnell
Datasheet 4 pages 8 years ago
element14
Datasheet 4 pages 6 years ago
Allied Electronics
Datasheet 18 pages 11 years ago
Datasheet 7 pages 11 years ago
Digi-Key
Datasheet 20 pages 15 years ago
Garrett
Datasheet 1 page 9 years ago
Datasheet 1 page 7 years ago
Datasheet 18 pages 11 years ago
TME
Datasheet 4 pages 9 years ago
Arrow
Datasheet 4 pages 6 years ago
Sierra IC
Datasheet 18 pages 11 years ago
Jameco
Datasheet 5 pages 7 years ago
Datasheet 4 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

AVX CORP 08051C103KAT2A
AVX CORPORATION 08051C103KAT2A
LCC 08051C103KAT2A
KED 08051C103KAT2A
AVXKYO 08051C103KAT2A
AVX (KYOCERA) 08051C103KAT2A
AVX LTD 08051C103KAT2A
KAVX 08051C103KAT2A
AVX CERAMICS 08051C103KAT2A
AVX LIMITED 08051C103KAT2A
AVXC 08051C103KAT2A
AVX CORPORAT 08051C103KAT2A
KYOCERA ELECTRONICS 08051C103KAT2A
A V X CERAMICS CORP 08051C103KAT2A
AVX Corpor 08051C103KAT2A
AVX-K 08051C103KAT2A
AVX CORPORATION (VA) 08051C103KAT2A
AVX (FORMERLY KNOWN AS NICHICON) 08051C103KAT2A
AVX CORPORATION [MIL] 08051C103KAT2A
AVX/KYOCRA 08051C103KAT2A
AVX/KYOCER 08051C103KAT2A
AVX/CGW 08051C103KAT2A
AVX/KYOCE 08051C103KAT2A
THOMSON CSF PASSIVE COMPO 08051C103KAT2A
Thomson / AVX 08051C103KAT2A
AVX Corporation 08051C103KAT2A

Search for other parts like 08051C »