KEMET C0603X333K3RACTU

Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance33 nF
DielectricX7R
Dissipation Factor3.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X333K3RACTU.

Electro Sonic
Datasheet24 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-1.57%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.012
$ 0.012
Stock
9,400
1,685,411
1,685,411
Authorized Distributors
6
16
16
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603X333K3RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603X333K3RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.033uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Capacitor, Ceramic, Cap 0.033 uF, Tol 10%,Vol-Rtg 25 VDC, SMT,0603,X7R, Flex Term | KEMET C0603X333K3RACTU
CAP CER 0.033UF 25V 10% X7R 0603
Cap, 0.033Μf, 25V, 10%, X7R, 0603; Capacitance:33000Pf; Voltage Rating:25V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C0603X333K3RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance33 nF
DielectricX7R
Dissipation Factor3.5 %
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603X333K3RACTU.

Electro Sonic
Datasheet24 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages5 years ago
Datasheet3 pages16 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant