Yageo CC0603KRX7R8BB333

Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 25V 0603 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB333.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Farnell
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago

Inventory History

3 month trend:
-13.76%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.012
$ 0.012
Stock
925,561
1,684,255
1,684,255
Authorized Distributors
12
16
16
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R8BB333.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R8BB333 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 25V 0603 Paper T/R
Multilayer Ceramic Capacitor, 0.033 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
0603 33 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0603 125°C T/R
CC 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.033muF
0.033µF Surface Mount, MLCC 0603 (1608 Metric) Package Ceramic Capacitors
Cap, 33000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX7R8BB333
Capacitance nF = 33 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
Capacitance33 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R8BB333.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Farnell
Datasheet19 pages3 years ago
Newark
Datasheet19 pages3 years ago
Upverter
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago