KEMET C0603C333K3RACAUTO

Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C333K3RACAUTO.

Newark
Datasheet4 pages3 years ago
LKR
Datasheet1 page3 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
-3.22%

Alternate Parts

Price @ 1000
$ 0.021
$ 0.012
$ 0.012
Stock
191,522
1,690,630
1,690,630
Authorized Distributors
6
16
16
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C333K3RACAUTO.

Related Parts

Descriptions

Descriptions of KEMET C0603C333K3RACAUTO provided by its distributors.

Cap Ceramic 0.033uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Cap Ceramic 0.033uF 25V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Cap, Aec-Q200, 0.033Uf, 25V, Mlcc, 0603; Capacitance:0.033Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C333K3RACAUTO

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C333K3RACAUTO.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Technical
Capacitance33 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Temperature Coefficient30 ppm/°C
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height870 µm
Length1.6002 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C333K3RACAUTO.

Newark
Datasheet4 pages3 years ago
LKR
Datasheet1 page3 years ago
Electro Sonic
Datasheet26 pages2 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant