KEMET C0603C223K1RACTU

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K1RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.017
$ 0.017
Stock
5,974,549
19,605,198
19,605,198
Authorized Distributors
13
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C223K1RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C223K1RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
22nF ±10% 100V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Capacitor;Ceramic;Cap;.022uF;Tol+10%;SMT;Vol-Rtg 100V;X7R;TR | KEMET C0603C223K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Cap Ceramic 0.022uF 100V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
Ceramic Capacitor 22nF, 100VDC, 0603, ±10 %
CAP, MLCC, X7R, 0.022UF, 100V, 0603; Capacitance:0.022µF; Voltage(DC):100V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C223K1RAC7867
  • C0603C223K1RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K1RACTU.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
Datasheet19 pages11 years ago
Farnell
Datasheet1 page6 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet9 pages15 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant