TDK CGA3E2X7R2A223K080AA

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X7R2A223K080AA.

Farnell
Datasheet18 pages5 years ago
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages9 years ago
Datasheet20 pages9 years ago
Datasheet17 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+74.38%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.017
$ 0.017
Stock
460,601
19,603,198
19,603,198
Authorized Distributors
12
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2X7R2A223K080AA.

Related Parts

Descriptions

Descriptions of TDK CGA3E2X7R2A223K080AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 0603 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
CAP CERAMIC, 0.022UF, 100V, X7R, 0603, FULL REEL
Multilayer Ceramic Chip Capacitors, Capacitance=22nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 22000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
Capacitance nF = 22 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA3E2X7R2A223K080AA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance22 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Max Length1.7 mm
Max Width900 µm
Min Length1.5 mm
Min Width700 µm
Thickness889 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X7R2A223K080AA.

Farnell
Datasheet18 pages5 years ago
Datasheet17 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages22 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages9 years ago
Datasheet20 pages9 years ago
Datasheet17 pages10 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant