KEMET C0603C209C5GACAUTO

SMD Auto C0G 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 2pF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C209C5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Inventory History

3 month trend:
-1.35%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.076
$ 0.076
Stock
242,272
278,326
278,326
Authorized Distributors
2
12
12
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
870 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C209C5GACAUTO.

Descriptions

Descriptions of KEMET C0603C209C5GACAUTO provided by its distributors.

SMD Auto C0G 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±0.25pF 2pF
SMD AUTO C0G, CERAMIC, 2 PF, +/-
CAP, AEC-Q200, 2PF, 50V, MLCC, 0603; Capacitance: 2pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Oper

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0603
Dielectric MaterialCeramic
MaterialCeramic
Technical
Capacitance2 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height870 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C209C5GACAUTO.

Electro Sonic
Datasheet18 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant