KEMET C0603C106M9PACTU

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C106M9PACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet21 pages9 years ago
Electro Sonic
Datasheet21 pages2 years ago
Upverter
Datasheet21 pages2 years ago
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet22 pages8 years ago
Datasheet30 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+6.04%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.034
$ 0.034
Stock
7,768,430
42,418,978
42,418,978
Authorized Distributors
14
17
17
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C106M9PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C106M9PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 20%, X5R, 0603 [1608 Metric]
10uF ±20% 6.3V X5R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KEMET C0603C106M9PACTU CERAMIC CAPACITOR, 10UF, 6.3V, X5R, 20%, 0603, FULL REEL
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Cap Ceramic 10uF 6.3V X5R 20% SMD 1.6 x 0.8 mm 85 C Paper T/R
Ceramic Capacitor 10uF, 6.3VDC, 0603, ±20 %
Ceramic Capacitor, 10Uf, 6.3V, X5R, 20%, 0603; Capacitance:10Μf; Voltage(Dc):6.3V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Qualification:-Rohs Compliant: Yes |Kemet C0603C106M9PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C106M9PAC 7867
  • C0603C106M9PAC7867
  • C0603C106M9PAC@7867
  • C0603C106M9PACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C106M9PACTU.

Farnell
Datasheet4 pages4 years ago
Datasheet1 page6 years ago
Datasheet18 pages11 years ago
Datasheet17 pages12 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet21 pages9 years ago
Electro Sonic
Datasheet21 pages2 years ago
Upverter
Datasheet21 pages2 years ago
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet22 pages8 years ago
Datasheet30 pages18 years ago
Datasheet740 pages7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant