KEMET C0603C105K3PACTU

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K3PACTU.

Newark
Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet8 pages15 years ago
Datasheet1 page6 years ago
Datasheet21 pages9 years ago
Datasheet18 pages11 years ago
Datasheet1 page12 years ago
Datasheet17 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet9 pages18 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-21.13%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.008
$ 0.008
Stock
5,497,474
99,141,882
99,141,882
Authorized Distributors
14
15
15
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C105K3PACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C105K3PACTU provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0603, X5R, C0603C105K3PAC7867
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap Ceramic 1uF 25V X5R 10% SMD 1.6 x 0.8 mm 85 C Paper T/R
Ceramic Capacitor 4000pcs (Reel) 1uF, 25VDC, 0603, ±10 %
Ceramic Capacitor, 1Uf, 25V, X5R, 10%, 0603; Capacitance:1Μf; Voltage(Dc):25V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Qualification:- Rohs Compliant: Yes |Kemet C0603C105K3PACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C105K3PAC7867
  • C0603C105K3PAC@7867
  • C0603C105K3PACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness863.6 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C105K3PACTU.

Newark
Datasheet4 pages4 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet8 pages15 years ago
Datasheet1 page6 years ago
Datasheet21 pages9 years ago
Datasheet18 pages11 years ago
Datasheet1 page12 years ago
Datasheet17 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet21 pages2 years ago
Datasheet20 pages9 years ago
element14 APAC
Datasheet9 pages18 years ago
Upverter
Datasheet21 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages6 years ago
Datasheet22 pages8 years ago
TME
Datasheet21 pages7 years ago
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant