Yageo CC0603KRX5R8BB105

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R8BB105.

element14 APAC
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet18 pages11 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet18 pages14 years ago
Datasheet17 pages17 years ago
Megastar
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.92%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.008
$ 0.008
Stock
34,665,828
99,141,882
99,141,882
Authorized Distributors
14
15
15
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX5R8BB105.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX5R8BB105 provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric]
SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603
Cap, 1Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CC0603KRX5R8BB105
Cap Ceramic 1uF 25V X5R 10% SMD 0603 85°C Paper T/R
Avnet Japan
Capacitance uF = 1 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth800 µm
Height800 µm
Length1.6 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX5R8BB105.

element14 APAC
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet18 pages5 years ago
Datasheet18 pages6 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet11 pages8 years ago
Datasheet18 pages11 years ago
Newark
Datasheet18 pages2 years ago
TME
Datasheet18 pages3 years ago
Upverter
Datasheet20 pages6 years ago
element14
Datasheet18 pages14 years ago
Datasheet17 pages17 years ago
Megastar
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago