KEMET C0402C104K4RACTU

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C104K4RACTU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages8 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page5 years ago
Datasheet25 pages5 years ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Datasheet25 pages8 years ago
Datasheet1 page11 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-14.46%

Alternate Parts

Price @ 1000
$ 0.008
$ 0.008
$ 0.008
Stock
87,043,545
285,400,133
285,400,133
Authorized Distributors
17
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C104K4RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C104K4RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Capacitor;Ceramic;Cap;.100uF;Tol 10%;SMT;Vol-Rtg 16V;X7R;Tape and Reel | KEMET C0402C104K4RACTU
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125¡ãC T/R / CAP CER 0.1UF 16V X7R 0402
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CERAMIC CAPACITOR, 0.1UF, 16V, X7R, 10%, 0402, FULL REEL
KEMET C0402C104K4RACTU / CAP CERAMIC .10UF 16V X7R 0402
SMD MLC Capacitor 100nF 16V 10% X7R 0402
CAPACITOR X7R 100N 10% 16V CHIP 0402
Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402; Capacitance:0.1Μf; Voltage(Dc):16V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Qualification:-Rohs Compliant: Yes |Kemet C0402C104K4RACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C104K4RAC 7867
  • C0402C104K4RAC-TU
  • C0402C104K4RAC-TU.
  • C0402C104K4RAC7867
  • C0402C104K4RAC7867+
  • C0402C104K4RACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor3.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C104K4RACTU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page3 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet19 pages20 years ago
Datasheet4 pages19 years ago
Newark
Datasheet4 pages8 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet3 pages16 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
element14 APAC
Datasheet1 page11 years ago
Datasheet22 pages10 years ago
Datasheet473 pages10 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page5 years ago
Datasheet25 pages5 years ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Datasheet25 pages8 years ago
Datasheet1 page11 years ago
Upverter
Datasheet25 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
Factory Futures
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant