Yageo CC0402KRX7R7BB104

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R7BB104.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet17 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Datasheet14 pages14 years ago
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet19 pages9 years ago
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
element14 APAC
Datasheet20 pages10 years ago
SOS electronic
Datasheet20 pages6 years ago
Datasheet4 pages14 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago

Inventory History

3 month trend:
-33.62%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.005
$ 0.009
$ 0.012
$ 0.005
$ 0.006
$ 0.017
$ 0.01
$ 0.014
$ 0.009
Stock
495,380,463
318,728,792
691,492,628
201,487,135
92,463,854
107,295,231
161,656,040
22,907,633
48,626,893
20,118,716
16,503,957
Authorized Distributors
16
14
15
16
17
12
13
14
15
12
15
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
16 V
-
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm
500 µm
500 µm
550 µm
550 µm
500 µm
500 µm
500 µm
550 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0402KRX7R7BB104.

Related Parts

Descriptions

Descriptions of Yageo CC0402KRX7R7BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
CAP CER 0.1UF 16V X7R 0402 / Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125¡ãC T/R
Ceramic capacitor, 100 nF, 16 V (DC), ±10 %, SMD 0402, X7R, CC0402KRX7R7BB104
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
CAPACITOR CERAMIC, 0.1UF, 16V, X7R, 0402; Dielectric Characteristic:X7R; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; Capacitor Case Style:0402; No. of Pins:2; Capacitor Mounting:SMD
CAPACITOR, 0402, 0.1UF, 16V, X7R; Application:Standard; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Series:2238787; Voltage Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0402; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:16V
Capacitance nF = 100 / Rated Voltage V = 16 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1 / Width mm = 0.5 / Height mm = 0.5 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC0402KRX7R7BB104.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance100 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0402KRX7R7BB104.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
Newark
Datasheet19 pages18 years ago
Datasheet17 pages17 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet19 pages3 years ago
Datasheet14 pages14 years ago
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet20 pages6 years ago
Upverter
Datasheet20 pages6 years ago
Datasheet14 pages7 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet19 pages9 years ago
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet14 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
element14 APAC
Datasheet20 pages10 years ago
SOS electronic
Datasheet20 pages6 years ago
Datasheet4 pages14 years ago
element14
Datasheet16 pages14 years ago
Datasheet16 pages29 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement7 pages10 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago