KEMET C0402C100J5GACTU

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100J5GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet473 pages10 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet20 pages3 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages20 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
16,404,707
38,965,256
38,965,256
Authorized Distributors
15
14
14
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0402C100J5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0402C100J5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Capacitor;Ceramic;Cap;10.0pF;Tol 5%;SMT;Vol-Rtg 50V;C0G;Tape and Reel | KEMET C0402C100J5GACTU
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
KEMET C0402C100J5GACTU / CAP 10PF 0402 50V NP0 CERAMIC
SMD MLC Capacitor 10pF 50V 5% NPO 0402
Capacitor, 10PF, 50V, 5%, C0G/NP0, 0402, REEL; Capacitance:10pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance
CAP, 10PF, 50V, 5%, C0G/NP0, 0402; Capacitance: 10pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 5%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +125°C; Temperature Coefficient: 0ppm/°C ± 30ppm/°C

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C100J5GAC 7867
  • C0402C100J5GAC TU
  • C0402C100J5GAC-7867
  • C0402C100J5GAC-TU
  • C0402C100J5GAC-TU.
  • C0402C100J5GAC7867
  • C0402C100J5GAC7867+
  • C0402C100J5GACTU.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Lead Pitch300 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0402C100J5GACTU.

element14 APAC
Datasheet4 pages4 years ago
Datasheet4 pages4 years ago
Datasheet20 pages7 years ago
Datasheet473 pages10 years ago
Datasheet1 page10 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet20 pages3 years ago
Newark
Datasheet9 pages15 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page6 years ago
Datasheet19 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages20 years ago
Upverter
Datasheet25 pages4 years ago
TME
Datasheet1 page7 years ago
Datasheet740 pages7 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant