KYOCERA AVX 04025A100JAT2A

Capacitor; Ceramic; Cap10pF; Tol 5%; SMT; Vol-Rtg; 50V; C0G; TR | AVX 04025A100JAT2A
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A100JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Amar Radio Corporation
Datasheet4 pages2 years ago
Newark
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
TME
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 04025A100JAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 04025A100JAT2A provided by its distributors.

Capacitor;Ceramic;Cap10pF;Tol 5%;SMT;Vol-Rtg;50V;C0G;TR | AVX 04025A100JAT2A
0402 10 pF 50 V ±5% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125¡ãC T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
0402 (1005Metric) ceramic capacitor 50V 10pF ±5% C0G NP0
CAP,04025A100JAT2A,0402,NPO,10 PF,5%,50V,TR <AZ
Ceramic Capacitor 10Pf 50V, C0G, 5%, 0402, Full Reel; Capacitance:10Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:-; Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025A100JAT2A.
Capacitance pF = 10 / Rated Voltage V = 50 / Tolerance = ±5 % / Ceramic Dielectric = C0G / Package Type = 0402 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C0G / Length mm = 1 / Width mm = 0.5 / Height mm = 0.3 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04025A-100JAT2A
  • 04025A100JAT2A.
  • 04025A100JAT2A/10K
  • 04025A100JAT2A10K

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 04025A100JAT2A.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Amar Radio Corporation
Datasheet4 pages2 years ago
Newark
Datasheet4 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages14 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
_legacy Avnet
Datasheet4 pages15 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet4 pages17 years ago
TME
Datasheet18 pages19 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement4 pages11 years ago
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago