Amphenol C016 30D006 100 10

Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port

Price and Stock

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact PlatingSilver
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins7
Weight36.00001 g
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating10 A
Fastening TypeThreaded
GenderReceptacle
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions7
OrientationStraight
Schedule B8536694020
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter12.5 mm
Length73 mm
Wire/Cable Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30D006 100 10.

Amphenol
Datasheet1 page11 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet20 pages14 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages17 years ago

Inventory History

3 month trend:
+11.52%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol C016 30D006 100 10.

Related Parts

Descriptions

Descriptions of Amphenol C016 30D006 100 10 provided by its distributors.

Connector Circular Socket 6+PE Position Solder Straight Cable Mount 7 Terminal 1 Port
C16-M ecomate Circular Connectors 6+PE FEM STRT BLUE SODR SILVR CONTACT
CIRCULAR CONNECTOR, RECEPTACLE, 6+PE, CA; CIRCULAR CONNECTOR, RECEPTACLE, 6+PE, CABLE; Product Range: Ecomate C016 Series; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact
Plug ECOMATE C016 series, 7 pins (6+PE), female, straight, 12A, 250V, cable: max.0.75mm2( AWG18), contacts silver plated, solder, colour: black-blue, IP67

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30D006 100 10.
  • C016 30D006 100 10..
  • C016-30D006-100-10
  • C01630D00610010

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlue
Contact PlatingSilver
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins7
Weight36.00001 g
Technical
Connector TypeCircular, Plug, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating10 A
Fastening TypeThreaded
GenderReceptacle
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Positions7
OrientationStraight
Schedule B8536694020
TerminationSolder
Voltage Rating250 V
Dimensions
Diameter12.5 mm
Length73 mm
Wire/Cable Diameter12.5 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30D006 100 10.

Amphenol
Datasheet1 page11 years ago
Newark
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Farnell
Datasheet1 page8 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet20 pages14 years ago
TME
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant