Amphenol C016 30G006 100 12

Circular Connector, Ecomate C016 Series, Receptacle, 6, Socket, Solder, Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
C016 30G006 100 12 1,500 Buy Now »
USD
4.10 4.10 4.10
C016 30G006 100 12 121 Buy Now »
USD
10.22 10.22 10.22 10.22 10.22
Newark
81K1497 2,625 Buy Now »
USD
9.47 8.68 7.69 7.69 7.69
Avnet
C016 30G006 100 12 0 ··
USD
7.07 6.28
Digi-Key
361-1082-ND 392 Buy Now »
USD
11.27 10.78 9.06 6.71 6.37
Chip One Stop Japan
C1S116700041723 1,544 Buy Now »
JPY
580.00 580.00
Mouser
523-C01630G00610012 930 Buy Now »
USD
9.84 9.08 7.32 6.56 6.56
Chip One Stop Global
C1S116700246586 254 Buy Now »
JPY
1420.00 1360.00 885.00 781.00 781.00
Allied Electronics
70013151 338 Buy Now »
USD
9.47 8.68 7.69 7.69 7.69
Farnell 2
1317068 2,625 Buy Now »
GBP
13.07 11.98 10.62 10.62 10.62
1188969 3,484 Buy Now »
GBP
6.75 6.24 5.23 5.23 5.23
element14 APAC 2
1188969 3,283 Buy Now »
SGD
14.67 13.53 10.91 9.78 8.94
1317068 2,639 Buy Now »
SGD
12.79 11.83 9.91 9.28 9.28
Avnet Europe
C016 30G006 100 12 4,009 Buy Now »
EUR
11.93 11.93 4.34 3.41 3.41
Distrelec
C016 30G006 100 12 1,188 Buy Now »
EUR
8.39 7.80 7.34 7.34 7.34
Rutronik
COCIRC15510 0 ··
EUR
3.86 3.86
RS Components
395468 70 Buy Now »
GBP
6.75 6.24 5.23 4.73 4.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMEC016 30G006 100 12 355 Buy Now »
USD
9.52 9.52 7.76 7.65 7.65
Interstate Connecting Components
C016 30G006 100 12 355 Buy Now »
Heilind Asia
AMEC016 30G006 100 12 0 ··
TME
C16-1-3107-000 1,035 Buy Now »
USD
5.65 4.52 3.96 3.96 3.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
C016 30G006 100 12 Contact Send RFQ »
XS Micro
C016 30G006 100 12 Contact ··

Descriptions

Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Verical
Circular Connector, Ecomate C016 Series, Receptacle, 6, Socket, Solder, Panel Mount
Newark
06P+PE FEMALE REC.SOLDER C16-M
Rutronik
6P+E ECOMATE STR. CHASSIS MOUNT SOCKET
RS Components
Circular; socket; PIN:7; female; soldering; Series: ECOMATE (C016)
TME
CIRCULAR CONNECTOR, RECEPTACLE, 6+PE, PANEL
element14 APAC
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Chip One Stop Global
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Avnet
FEMALE RECEPTACLE
Heilind Asia
Conn Circular F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Chip One Stop Japan
CONN FMLE RCPT 6+PE SOLDER SILVR
Digi-Key
Appliance socket [Amphenol] C016 30G006 100 12 Appliance socket
Distrelec
connector,plastic circ,female panel recept,6+gnd silver plt cont,solder term,blk
Allied Electronics
CIRCULAR CONNECTOR, RECEPTACLE, 6+PE, PANEL
Farnell
FEMALE RECEPTACLE
Heilind Electronics
C16-M ecomate Circular Connectors 6+PE FEM RECEPT BLK SOLDER SILVR CONTACT
Mouser

Technical Specifications

Color Black
Insulation Material Plastic
RoHS Compliant
Wire Gauge 20 AWG
Number of Mating Cycles 500
Insulation Resistance 10 MΩ
Housing Material Nylon 6/6
Current Rating 10 A
Gender Female
Flammability Rating UL 94 V-0
Mounting Type Solder Panel
Contact Plating Silver
REACH SVHC Compliance No SVHC
Packaging Bulk
Lead-Free Status Lead Free
Contact Resistance 5 mΩ
Number of Contacts 6

Documents

Farnell
Datasheet 20 pages 4 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
element14
Datasheet 20 pages 7 years ago
Datasheet 20 pages 7 years ago
Newark
Datasheet 20 pages 11 years ago
Datasheet 4 pages 3 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Factory Futures
Datasheet 20 pages 11 years ago
TME
Datasheet 4 pages 2 years ago

Images

Alternate Names

AMPH C016 30G006 100 12
AMPHENOL CORP C016 30G006 100 12
AMPHEN C016 30G006 100 12
APH C016 30G006 100 12
AMPHENOL CANADA C016 30G006 100 12
AMPHENOL CORPORATION C016 30G006 100 12
AMPHENOL COMMERCIAL PRODUCTS C016 30G006 100 12
AMPHE C016 30G006 100 12
AMPL C016 30G006 100 12
AMPHENO C016 30G006 100 12
AMPHENOL CANADA CORP C016 30G006 100 12
AMPHENOL COMMERCIAL C016 30G006 100 12
AMPHNL C016 30G006 100 12
Amphenol Technology C016 30G006 100 12
AMPHENL C016 30G006 100 12
AMPENOL C016 30G006 100 12
ANL C016 30G006 100 12
AMPHENOL LTW C016 30G006 100 12
AMPHENOL CONNECTORS C016 30G006 100 12
AMPHENOL / PCD MILI C016 30G006 100 12
Amphenol Ltd UK C016 30G006 100 12
AMPHENOL AIR LB C016 30G006 100 12
AMPH CANADA C016 30G006 100 12
AMPHENOL MIL C016 30G006 100 12
AMPHENOL COMMERCIAL PRODUCTS (VA) C016 30G006 100 12

Search for other parts like C016 »