Amphenol C016 30C006 100 12

C16-M ecomate Circular Connectors 6+PE MALE RECEPT BLK SOLDER SILVR CONTACT

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins7
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact Resistance5 mΩ
Current Rating10 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating250 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30C006 100 12.

Amphenol
Datasheet1 page16 years ago
Farnell
Datasheet1 page8 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
TME
Datasheet20 pages18 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages18 years ago

Inventory History

3 month trend:
-12.69%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol C016 30C006 100 12.

Related Parts

Descriptions

Descriptions of Amphenol C016 30C006 100 12 provided by its distributors.

C16-M ecomate Circular Connectors 6+PE MALE RECEPT BLK SOLDER SILVR CONTACT
6+PE Male receptacle with solder termination. Mounting hole Ø22 without chamfer; suitable sealing for screws is necessary
Amphenol
Socket ECOMATE C016 series, 7 pins (6+PE), male, straight, 12A, 250V, cable: max2.5mm2( AWG14), contact plating: silver plated, solder, IP67
CIRCULAR CONNECTOR RECEPTACLE 6 POSITION; CIRCULAR CONNECTOR RECEPTACLE 6 POSITION PANEL; Product Range: ecomate® Plastic Series; Circular Connector Shell Style: ; Available until stocks are exhausted Alternative available
Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Polyamide 6.6 / Polyamide 6 / IP Rating = IP67 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 12 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = C16-1 eco/mate

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • Amphenol Thermometrics
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 30C006 100 12.
  • C016 30C006 100 12..
  • C016-30C006-100-12
  • C01630C00610012

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialPlastic
MountFree Hanging, Panel
Number of Pins7
Technical
Connector TypeCircular, Pin, Receptacle
Contact GenderMale
Contact Resistance5 mΩ
Current Rating10 A
Fastening TypeThreaded
GenderMale
Insulation Resistance10 MΩ
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts7
Number of Positions7
OrientationStraight
PackagingBox
TerminationSolder
Voltage Rating250 V
Dimensions
Depth38 mm
Hole Diameter22 mm
Length32 mm

Documents

Download datasheets and manufacturer documentation for Amphenol C016 30C006 100 12.

Amphenol
Datasheet1 page16 years ago
Farnell
Datasheet1 page8 years ago
Datasheet20 pages14 years ago
Datasheet4 pages10 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
TME
Datasheet20 pages18 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Factory Futures
Datasheet20 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP65, IP67, Water Resistant, Waterproof
REACH SVHCNo SVHC
RoHSCompliant