onsemi BZX85C3V6

Zener Single Diode, 3.6 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes
$ 0.039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C3V6.

IHS

Datasheet6 pages12 years ago
Datasheet6 pages9 years ago
Datasheet1 page0 years ago
Datasheet8 pages25 years ago

Newark

Fairchild Semiconductor

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C3V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-30
LTD Date2020-01-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiBZX85C3V9
Diode Zener Single 3.9V 5% 1W 2-Pin DO-41 Bulk
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.2V @ 200mA 5muA @ 1V 1W 3.9V
onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41
Automotive AEC-Q101 Tape & Reel (TR) ±5% Through Hole Zener Diode 10muA @ 1V 1.3W 3.9V 15Ohm
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi BZX85C3V6 provided by its distributors.

Zener Single Diode, 3.6 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes
ZENER DIODE Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 3.6V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 3.6V, 1.3W; Zener Voltage Vz Typ: 3.6V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85/C3V6
  • BZX85-C3V6
  • BZX85/C3V6
  • BZX85C3V6.