onsemi BZX85C3V9

Diode Zener Single 3.9V 5% 1W 2-Pin DO-41 Bulk
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C3V9.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages10 years ago
Datasheet1 page0 years ago
Datasheet8 pages26 years ago

Fairchild Semiconductor

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C3V9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.195
$ 0.195
Stock
466,804
270,233
270,233
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
DO
Axial
Axial
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
5 W
5 W
Impedance
15 Ω
2 Ω
2 Ω
Max Reverse Leakage Current
5 µA
50 µA
50 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Descriptions

Descriptions of onsemi BZX85C3V9 provided by its distributors.

Diode Zener Single 3.9V 5% 1W 2-Pin DO-41 Bulk
3.9 V 1.3 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-41
BZX85C Series 3.9 V 200 mA Through Hole Zener Diodes - DO-41
±5% 5μA 3.9V 15Ω 1.3W Freestanding DO-204AL,DO-41 Through hole mounting 5.2mm(Length)
3.9V 1.3W 5% Zener Do41 Rohs Compliant: Yes
ZENER DIODE, 3.9V, 5%, 1W, UNIDI
DIODE, ZENER, 3.9V, 1.3W; Zener Voltage Vz Typ: 3.9V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Auto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C3V9
  • BZX85-C3V9.
  • BZX85/C3V9
  • BZX85C 3V9
  • BZX85C3V9.