📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi BZX84C5V6ET3G

BZX84C5V6ET3G Zener Diode, 5.6V 300 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84C5V6ET3G
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C5V6ET3G.

Master Electronics

Datasheet6 pages13 years ago

IHS

Upverter

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi BZX84C5V6ET3G symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.038
$ 0.038
Stock
685,874
1,844,767
1,844,767
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
7 %
7 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Diode; Zener; Vr 5.6V; If 10mA; Pkg SOT-23 (TO-236); Vf 0.9V; Tj +150degc; Pd 225mW
Diode Zener Single 5.6V 5% 300mW 3-Pin SOT-23 T/R
Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 225mW 5.6V

Descriptions

Descriptions of onsemi BZX84C5V6ET3G provided by its distributors.

BZX84C5V6ET3G Zener Diode, 5.6V 300 mW SMT 3-Pin SOT-23 | ON Semiconductor BZX84C5V6ET3G
Zener Diode Single 5.6V 7% 40Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 5.6V, 0.3W, Sot-23 Rohs Compliant: Yes |Onsemi BZX84C5V6ET3G
BZX84CxxxET3G Series 5.6 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23
Zener Diode, 5.6V V(Z), 7.14%, 0.225W, Silicon, Unidirectional, TO-236AB
This series of Energy (Surge) Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd