Diodes Inc. BZX84C5V6-7-F

Diode Zener Single 5.6V 7.14% 350mW Automotive 3-Pin SOT-23 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Current5 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance40 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage2 V
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage Rating (DC)5.6 V
Voltage Tolerance7 %
Working Voltage5.6 V
Zener Current5 mA
Zener Voltage5.6 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C5V6-7-F.

Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
TME
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Mouser
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-72.66%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.037
$ 0.037
Stock
4,840,138
2,356,691
2,356,691
Authorized Distributors
11
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
900 mV
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C5V6-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZX84C5V6-7-F provided by its distributors.

Diode Zener Single 5.6V 7.14% 350mW Automotive 3-Pin SOT-23 T/R
Supplied as a Tape, Diodes Inc, 5.6V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
BZX84C5V6 Series 350 mW 5.6 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode 5.6V 7.1% 350mW SOT23 | Diodes Inc BZX84C5V6-7-F
@ZENER DIODE SOT-23 350MW 5.6V RING TERMINAL<CA(5)
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 400 Ohm Zener voltage: 5.6 V
ZENER DIODE SOT-23 350MW 5.6V ROHS 3K
Zener Diode, 5.6V V(Z), 7.14%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C5V6-7-F
  • BZX84C5V6-7-F.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Current5 A
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance40 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
Output Current50 mA
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation350 mW
Power Rating350 mW
Reverse Voltage2 V
Schedule B8541100050
TerminationSMD/SMT
Test Current5 mA
Tolerance7 %
Voltage Rating (DC)5.6 V
Voltage Tolerance7 %
Working Voltage5.6 V
Zener Current5 mA
Zener Voltage5.6 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C5V6-7-F.

Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet5 pages6 years ago
TME
Datasheet5 pages10 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Mouser
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago