onsemi BZX84C11

Diode Zener Single 11V 5% 350mW 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Current Rating250 mA
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating250 mW
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current5 mA
Zener Voltage11 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11.

Farnell
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet4 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet4 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.044
$ 0.044
Stock
1,431,696
4,103,262
4,103,262
Authorized Distributors
2
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for onsemi BZX84C11.

Related Parts

Descriptions

Descriptions of onsemi BZX84C11 provided by its distributors.

Diode Zener Single 11V 5% 350mW 3-Pin SOT-23 T/R
BZX84C11 Series 11 V ±5 % 550 mW Surface Mount Voltage Regulator Diode - SOT-23
ZENER DIODE, 350mW, 11V, SOT-23; Zener V; ZENER DIODE, 350mW, 11V, SOT-23; Zener Voltage Vz Typ:11V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:3; Diode Type:Zener; Package / Case:SOT-23

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C11
  • BZX84-C11
  • BZX84/C11
  • BZX84C-11

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Current Rating250 mA
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating250 mW
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current5 mA
Zener Voltage11 V
Dimensions
Height930 µm
Length2.92 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BZX84C11.

Farnell
Datasheet4 pages22 years ago
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet4 pages22 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago