Diodes Inc. BZX84C11-7-F

BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current30 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating350 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current5 mA
Zener Voltage11 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11-7-F.

Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages6 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-41.46%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.022
$ 0.022
Stock
4,103,262
1,431,696
1,431,696
Authorized Distributors
10
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
350 mW
350 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZX84C11-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BZX84C11-7-F provided by its distributors.

BZX84C11 Series 350 mW 11 V 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 11V 5.45% 350mW Automotive 3-Pin SOT-23 T/R
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZX84C11-7-F
Zener Diode Housing type: SOT-23 Package: SMD Power dissipation: 350 mW Zener resistance: 150 Ohm Zener voltage: 11 V
ZENER DIODE SOT-23 350MW 11V ROHS 3K<AZ

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C11-7-F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Element ConfigurationSingle
ESD ProtectionNo
Forward Voltage900 mV
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-65 °C
Output Current30 mA
PackagingCut Tape
Peak Reverse Current100 nA
Power Dissipation350 mW
Power Rating350 mW
Schedule B8541100050
Test Current5 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current5 mA
Zener Voltage11 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZX84C11-7-F.

Datasheet4 pages14 years ago
Datasheet5 pages11 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
TME
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages6 years ago
Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago
iiiC
Datasheet5 pages11 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page15 years ago