Vishay BZX84C11-E3-18

Diode Zener 11V 300MW SOT23-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Element ConfigurationSingle
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation300 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX84C11-E3-18.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
$ 0.044
Stock
109,428
4,106,362
4,106,362
Authorized Distributors
4
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZX84C11-E3-18.

Related Parts

Descriptions

Descriptions of Vishay BZX84C11-E3-18 provided by its distributors.

DIODE ZENER 11V 300MW SOT23-3
Zener Diode Sot235%, 11V, 0.35W |Vishay BZX84C11-E3-18
DIODE ZENER 11V 500MW SOD80
.3W 11V 5% SOT23 Z-DIODE
ZENER 0.35W 11V 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Weight8.788352 mg
Technical
Element ConfigurationSingle
Impedance20 Ω
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation300 mW
Tolerance5 %
Voltage Tolerance5 %
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Vishay BZX84C11-E3-18.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago