Diodes Inc. BZT52C3V0Q-7-F

Zener Diode Single 3V 6.67% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V0Q-7-F.

Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.04
$ 0.04
Stock
554,459
2,023,401
2,023,401
Authorized Distributors
4
12
12
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
-
3 V
3 V
Tolerance
-
7 %
7 %
Power Dissipation
-
500 mW
500 mW
Impedance
-
95 Ω
95 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BZT52C3V0Q-7-F.

Descriptions

Descriptions of Diodes Inc. BZT52C3V0Q-7-F provided by its distributors.

Zener Diode Single 3V 6.67% 95Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode 3 V 370 mW ±6.67% Surface Mount SOD-123
ZENER DIODE SOD123 T&R 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V0Q7F

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V0Q-7-F.

Diodes Inc SCT
Datasheet5 pages6 years ago
Technical Drawing5 pages7 years ago