Vishay BZT52C3V0-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation410 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation500 mW
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current118 mA
Zener Voltage3 V

Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V0-E3-08.

Inventory History

3 month trend:
-6.30%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.04
$ 0.04
Stock
188,242
2,023,401
2,023,401
Authorized Distributors
6
12
12
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3 V
3 V
3 V
Tolerance
5 %
7 %
7 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
100 nA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZT52C3V0-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BZT52C3V0-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3V 7% 500mW 2-Pin SOD-123 T/R
Zener Diode Sod1235%, 3.0V, 0.5W |Vishay BZT52C3V0-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V0E308

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionYes
Impedance80 Ω
Max Operating Temperature150 °C
Max Power Dissipation410 mW
Max Reverse Leakage Current100 nA
Min Operating Temperature-55 °C
Power Dissipation500 mW
Test Current5 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current118 mA
Zener Voltage3 V

Documents

Download datasheets and manufacturer documentation for Vishay BZT52C3V0-E3-08.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago