Vishay BZD27C5V6P-E3-08

Zener Diode Single 5.6V 7% 4Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 5.6V 800MW DO219AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage5.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Current200 mA
Forward Voltage1.2 V
Impedance4 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current10 µA
Power Dissipation800 mW
Reverse Voltage2 V
Schedule B8541100050
Test Current100 mA
Tolerance7 %
Voltage Tolerance5 %
Zener Current10 µA
Zener Voltage5.6 V
Dimensions
Height1.08 mm
Length2.9 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C5V6P-E3-08.

element14 APAC
Datasheet8 pages4 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet7 pages1 year ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Inventory History

3 month trend:
-7.05%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.14
$ 0.14
Stock
3,320,745
1,291,114
1,291,114
Authorized Distributors
14
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Zener Voltage
5.6 V
5.6 V
5.6 V
Tolerance
7 %
7 %
7 %
Power Dissipation
800 mW
1 W
1 W
Impedance
4 Ω
4 Ω
4 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Engineering Resources

View Evaluation kits and Reference designs for Vishay BZD27C5V6P-E3-08.

Related Parts

Descriptions

Descriptions of Vishay BZD27C5V6P-E3-08 provided by its distributors.

Zener Diode Single 5.6V 7% 4Ohm 2300mW 2-Pin SMF T/R / DIODE ZENER 5.6V 800MW DO219AB
Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB
10Ã×A@2V 4´Î Single 5.2V~6V 800mW 5.6V DO-219AB(SMF) Zener Diodes ROHS
Zener Diode, 0.8W, 5.6V, Do-219Ab; Zener Voltage Nom:5.6V; Power Dissipation:800Mw; Diode Case Style:Do-219Ab; No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Surface Mount; Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C5V6P-E3-08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZD27C5V6P-E3-08.
  • BZD27C5V6PE308

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight15 mg
Technical
Breakdown Voltage5.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Current200 mA
Forward Voltage1.2 V
Impedance4 Ω
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Power Dissipation800 mW
Max Reverse Leakage Current10 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current10 µA
Power Dissipation800 mW
Reverse Voltage2 V
Schedule B8541100050
Test Current100 mA
Tolerance7 %
Voltage Tolerance5 %
Zener Current10 µA
Zener Voltage5.6 V
Dimensions
Height1.08 mm
Length2.9 mm
Width1.9 mm

Documents

Download datasheets and manufacturer documentation for Vishay BZD27C5V6P-E3-08.

element14 APAC
Datasheet8 pages4 years ago
Datasheet7 pages7 years ago
Newark
Datasheet7 pages8 years ago
Datasheet7 pages10 years ago
Farnell
Datasheet7 pages12 years ago
TME
Datasheet7 pages1 year ago
Datasheet7 pages9 years ago
Future Electronics
Datasheet8 pages6 years ago
Upverter
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago