onsemi EGP20J

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi EGP20J.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

Newark

onsemi

_legacy Avnet

iiiC

Inventory History

3 month trend:
-6.83%

CAD Models

Download onsemi EGP20J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.285
$ 0.37
Stock
354,953
15,248,942
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.7 V
1.3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiEGP20K
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
onsemiEGP20KTA
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AC
STMicroelectronicsSTTH208
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Vishay Rectifier diode Diodes, 2A, 1500V, Through hole mounting, SOD-57encapsulation, 2needle
STMicroelectronicsSTTH1R02QRL
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC

Descriptions

Descriptions of onsemi EGP20J provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15
EGP Series 600 V 2 A Through Hole Glass Passivated Rectifier - DO-204AC
Discrete Diode 600V 75A 75ns 5μA 2A DO-15 TH 7.62mm × 3.56mm × 3.56mm
600V, 2A GLASS PASSIVATED FAST RECTIFIER IN DO-15
2.0A Ultra Fast Recovery Rectifier
Rectifiers 2A Rectifier UF Recovery
Ultra Fast Recovery Power Rectifier; Package/Case:DO-204; Current Rating:2A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • EGP20J.