Infineon BSZ440N10NS3GATMA1

Single N-Channel 100 V 44 mOhm 9.1 nC OptiMOS™ Power Mosfet - TSDSON-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance480 pF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance44 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation29 W
Rise Time1.8 ns
Schedule B8541290080
Turn-Off Delay Time9.1 ns
Turn-On Delay Time4.3 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSZ440N10NS3GATMA1.

Newark
Datasheet12 pages0 years ago
element14 APAC
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-4.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSZ440N10NS3GATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSZ440N10NS3GATMA1 provided by its distributors.

Single N-Channel 100 V 44 mOhm 9.1 nC OptiMOS™ Power Mosfet - TSDSON-8
Trans MOSFET N-CH 100V 5.3A Automotive 8-Pin TSDSON EP T/R
OPTIMOS3 POWER-TRANSISTOR Power Field-Effect Transistor, 5.3A I(D), 100V, 0.044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TSDSON-8, RoHS
Infineon SCT
MOSFET, N-CH, 100V, 18A, 8TSDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.038ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.7V; Power Dissipation Pd:29W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
The 100V OptiMOS family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit). | Summary of Features: Excellent switching performance; Worlds lowest R DS(on); Very low Q g and Q gd; Excellent gate charge x R DS(on) product (FOM); RoHS compliant-halogen free; MSL1 rated 2 | Benefits: Environmentally friendly; Increased efficiency; Highest power density; Less paralleling required; Smallest board-space consumption; Easy-to-design products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V80V systems (i.e. domestic vehicles, power-tools, trucks); Isolated DC-DC converters (telecom and datacom systems; Or-ing switches and circuit breakers in 48V systems; Class D audio amplifiers; Uninterruptable power supplies (UPS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ440N10NS3 G
  • BSZ440N10NS3G
  • BSZ440N10NS3GATMA1.
  • SP000482442

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)100 V
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance480 pF
Max Dual Supply Voltage100 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Elements1
On-State Resistance44 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation29 W
Rise Time1.8 ns
Schedule B8541290080
Turn-Off Delay Time9.1 ns
Turn-On Delay Time4.3 ns

Documents

Download datasheets and manufacturer documentation for Infineon BSZ440N10NS3GATMA1.

Newark
Datasheet12 pages0 years ago
element14 APAC
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
RoHSCompliant
Compliance Statements