Infineon BSC440N10NS3GATMA1

Trans MOSFET N-CH 100V 5.3A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance610 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation29 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance44 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation29 W
Rds On Max44 mΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage2.7 mV
Turn-Off Delay Time13 ns
Turn-On Delay Time9 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSC440N10NS3GATMA1.

Upverter
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+23.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSC440N10NS3GATMA1.

Related Parts

Descriptions

Descriptions of Infineon BSC440N10NS3GATMA1 provided by its distributors.

Trans MOSFET N-CH 100V 5.3A 8-Pin TDSON T/R - Product that comes on tape, but is not reeled
N-Channel 100 V 44 mOhm OptiMOS™3 Power-Transistor - PG-TDSON-8
Mosfet, N-Ch, 100V, 18A, 150Deg C, 29W; Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:18A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.7V Rohs Compliant: Yes |Infineon BSC440N10NS3GATMA1
Infineon's 100V OptiMOS™ power MOSFETs offer superior solutions for high efficiency, high power-density SMPS, PG-TDSON-8, RoHS
Infineon SCT
The 100V OptiMOS family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit). | Summary of Features: Excellent switching performance; Worlds lowest R DS(on); Very low Q g and Q gd; Excellent gate charge x R DS(on) product (FOM); RoHS compliant-halogen free; MSL1 rated 2 | Benefits: Environmentally friendly; Increased efficiency; Highest power density; Less paralleling required; Smallest board-space consumption; Easy-to-design products | Target Applications: Synchronous rectification for AC-DC SMPS; Motor control for 48V80V systems (i.e. domestic vehicles, power-tools, trucks); Isolated DC-DC converters (telecom and datacom systems; Or-ing switches and circuit breakers in 48V systems; Class D audio amplifiers; Uninterruptable power supplies (UPS)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IFX
  • IR/INFINEON
  • IFT
  • INFINEON/SIEMENS
  • INFIENON
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC440N10NS3 G
  • BSC440N10NS3G
  • SP000482420

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Continuous Drain Current (ID)5.3 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance38 mΩ
Drain to Source Voltage (Vdss)100 V
Gate to Source Voltage (Vgs)20 V
Input Capacitance610 pF
Max Dual Supply Voltage100 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation29 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
On-State Resistance44 mΩ
Package Quantity5000
PackagingTape & Reel
Power Dissipation29 W
Rds On Max44 mΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage2.7 mV
Turn-Off Delay Time13 ns
Turn-On Delay Time9 ns
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSC440N10NS3GATMA1.

Upverter
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements