Diodes Inc. BSS8402DW-7-F

Transistor: P-MOSFET; unipolar; -60V; -115mA; 13.5ohm; 200mW; -55+150 deg.C; SMD; SOT363(SC88)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)115 mA
Current Rating115 mA
Drain to Source Resistance4.4 Ω
Drain to Source Voltage (Vdss)-50 V
Dual Supply Voltage60 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation200 mW
Rds On Max7.5 Ω
Resistance10 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS8402DW-7-F.

element14 APAC
Datasheet7 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet7 pages10 years ago
Diodes Inc SCT
Datasheet8 pages6 years ago
Technical Drawing5 pages6 years ago
iiiC
Datasheet7 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
DigiKey
Datasheet5 pages16 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-1.21%

Alternate Parts

Price @ 1000
$ 0.148
$ 0.158
$ 0.158
Stock
7,840,883
815,416
815,416
Authorized Distributors
12
7
7
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
-50 V
50 V
50 V
Continuous Drain Current (ID)
115 mA
130 mA
130 mA
Threshold Voltage
2.5 V
-
-
Rds On Max
7.5 Ω
13.5 Ω
13.5 Ω
Gate to Source Voltage (Vgs)
20 V
-
-
Power Dissipation
200 mW
-
-
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BSS8402DW-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BSS8402DW-7-F provided by its distributors.

Transistor: P-MOSFET; unipolar; -60V; -115mA; 13.5ohm; 200mW; -55+150 deg.C; SMD; SOT363(SC88)
Trans MOSFET N/P-CH 60V/50V 0.115A/0.13A 6-Pin SOT-363 T/R / MOSFET N/P-CH 60V/50V SC70-6
MOSFET, NP, CH, 60V, SOT-363; Transistor Polarity:N and P Channel; Continuous Drain Current Id:115mA; Source Voltage Vds:60V; On Resistance
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP, CH, 60V, SOT-363; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 115mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 13.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 200mW; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Continuous Drain Current Id, N Channel: 115mA; Continuous Drain Current Id, P Channel: -130mA; Current Id Max: 800mA; Drain Source Voltage Vds, N Channel: 60V; Drain Source Voltage Vds, P Channel: -50V; Module Configuration: Dual; On Resistance Rds(on), N Channel: 3.2ohm; On Resistance Rds(on), P Channel: 10ohm; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Enhancement; Voltage Vds Typ: 60V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS8402DW-7-F.
  • BSS8402DW7F

Technical Specifications

Physical
Case/PackageSOT-363
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)115 mA
Current Rating115 mA
Drain to Source Resistance4.4 Ω
Drain to Source Voltage (Vdss)-50 V
Dual Supply Voltage60 V
Element ConfigurationDual
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels2
Number of Elements2
PackagingCut Tape
Power Dissipation200 mW
Rds On Max7.5 Ω
Resistance10 Ω
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.5 V
Turn-Off Delay Time18 ns
Turn-On Delay Time10 ns
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BSS8402DW-7-F.

element14 APAC
Datasheet7 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet7 pages10 years ago
Diodes Inc SCT
Datasheet8 pages6 years ago
Technical Drawing5 pages6 years ago
iiiC
Datasheet7 pages11 years ago
Future Electronics
Datasheet3 pages15 years ago
DigiKey
Datasheet5 pages16 years ago
Jameco
Datasheet6 pages16 years ago
Mouser
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago